Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0430ATNAA
Order Code150914
Product Range0430 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0430ATNAA
Order Code150914
Product Range0430 Series
Technical Datasheet
Supply Voltage230V
Lamp Base Type-
Illumination ColourRed
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating20mA
Product Range0430 Series
Product Overview
The C0430ATNAA is a Neon Indicator with 6.3mm termination tabs. Snap-in panel fixing neon indicator designed for Arcolectric Softline rocker switches.
- Black body
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Red
Lens Shape
Rectangular
Product Range
0430 Series
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
20mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006