Print Page
LPQ142
PSU, 145W, 4 OUTPUT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ142
Order Code1638559
Product RangeLPQ142 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ142
Order Code1638559
Product RangeLPQ142 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5 Output
Power Rating (Forced Cooling)145W @ 30CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 112A
Output Voltage - Output 212VDC
Output Current - Output 25A
Output Voltage - Output 3-12VDC
Output Current - Output 31A
Output Voltage - Output 425V
Output Current - Output 41.5A
Product RangeLPQ142 Series
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
145W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
25V
Product Range
LPQ142 Series
No. of Outputs
5 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
12A
Output Current - Output 2
5A
Output Current - Output 3
1A
Output Current - Output 4
1.5A
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7362