Print Page
TLP150R-96S48FJ
PSU, 150W, 1 OUTPUT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoTLP150R-96S48FJ
Order Code1638667
Product RangeTLP150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoTLP150R-96S48FJ
Order Code1638667
Product RangeTLP150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)150W @ 200LFM
Power Rating (Convection Cooling)100W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTLP150 Series
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
150W @ 200LFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TLP150 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263