Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No081.01001.00
Order Code3886198
Product Range081 Series
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM75.930 |
5+ | RM56.220 |
10+ | RM55.710 |
20+ | RM54.600 |
50+ | RM53.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM75.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No081.01001.00
Order Code3886198
Product Range081 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Fuse Holder-
Connector MountingFlange Mount
Product Range081 Series
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Connector Mounting
Flange Mount
Power Entry Module Applications
General Purpose
Fuse Holder
-
Product Range
081 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067586