Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No082M.00601.00-RSI
Order Code3886447
Product Range082M Series
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM66.730 |
5+ | RM65.400 |
10+ | RM64.070 |
20+ | RM62.730 |
50+ | RM61.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM66.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No082M.00601.00-RSI
Order Code3886447
Product Range082M Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating6A
Switch Type-
Fuse Holder-
Connector TerminalsQuick Connect
IP Rating-
Product Range082M Series
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Fuse Holder
-
IP Rating
-
Power Entry Module Applications
Medical
Switch Type
-
Connector Terminals
Quick Connect
Product Range
082M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277