Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No080SV.01000.00
Order Code3886170
Product Range080SV Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM26.970 |
5+ | RM24.700 |
10+ | RM22.420 |
20+ | RM22.350 |
50+ | RM22.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SV.01000.00
Order Code3886170
Product Range080SV Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
Product Range080SV Series
Technical Specifications
Power Entry Module Applications
General Purpose
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In
Current Rating
10A
Fuse Holder
-
Connector Terminals
Quick Connect
Product Range
080SV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268