Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No080SVHM.00400.W0
Order Code3886181
Product Range080SVHM Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM55.840 |
5+ | RM51.280 |
10+ | RM48.810 |
20+ | RM47.930 |
50+ | RM47.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SVHM.00400.W0
Order Code3886181
Product Range080SVHM Series
Technical Datasheet
Current Rating4A
Voltage Rating250VAC
Fuse Holder-
Fuse Size Held-
Connector TerminalsWire Leaded
Connector MountingSnap-In
Product Range080SVHM Series
Technical Specifications
Current Rating
4A
Fuse Holder
-
Connector Terminals
Wire Leaded
Product Range
080SVHM Series
Voltage Rating
250VAC
Fuse Size Held
-
Connector Mounting
Snap-In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536