Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP187-10-4.7-W
Order Code3886425
Product RangeRP187 Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM103.740 |
5+ | RM86.450 |
10+ | RM85.130 |
20+ | RM83.880 |
50+ | RM82.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM103.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP187-10-4.7-W
Order Code3886425
Product RangeRP187 Series
Technical Datasheet
Connector TypeIEC C14
Voltage Rating250V
Fuse Size Held-
Connector MountingFlange Mount
Product RangeRP187 Series
Technical Specifications
Connector Type
IEC C14
Fuse Size Held
-
Product Range
RP187 Series
Voltage Rating
250V
Connector Mounting
Flange Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875