Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAS-7000-1GSD0
Order Code1102522
Product RangeAEAS-7000
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
No. of Detents0 Detents
OrientationVertical
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeAEAS-7000
Rotational Life Cycles-
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Optical
No. of Detents
0 Detents
Encoder Output
Gray Code
Product Range
AEAS-7000
Shaft Type
No Shaft
Shaft Diameter
-
Termination
Solder Pin
Encoder Type
Absolute
Orientation
Vertical
Encoder Mounting
Through Hole
Rotational Life Cycles
-
Shaft Length
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1