Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-MWK0-NKK00
Order Code1618681
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-MWK0-NKK00
Order Code1618681
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If350mA
Forward Voltage-
Luminous Intensity-
Viewing Angle110°
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
-
Viewing Angle
110°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
LED Mounting
SMD
Forward Current If
350mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218