Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1412
Order Code481890
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1412
Order Code481890
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max5Mbaud
Fibre Optic Connector TypeST
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Alternatives for HFBR-1412
1 Product Found
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
5Mbaud
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
ST
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90011090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005