Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJT685M010RWJ
Order Code1432300
Product RangeOxiCap NOJ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJT685M010RWJ
Order Code1432300
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)10V
ESR2.6ohm
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Capacitance
6.8µF
ESR
2.6ohm
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Mounting
Surface Mount
Product Width
2.8mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032