Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerB+B THERMO-TECHNIK
Manufacturer Part No0220 0032
Order Code4691350
Technical Datasheet
GenderSocket
Thermocouple TypeK
Operating Temperature Min-50°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0220 0032 is a green Miniature Socket for use with K-type thermocouple (NiCr-Ni).
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Operating Temperature Min
-50°C
Product Range
-
Thermocouple Type
K
Operating Temperature Max
120°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90330000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05