Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEAVERSWOOD
Manufacturer Part NoF3 PACK 0-9
Order Code1638346
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEAVERSWOOD
Manufacturer Part NoF3 PACK 0-9
Order Code1638346
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Width14mm
Label Diameter-
Label MaterialVinyl
Label Legend0-9
Label ColourBlack on Yellow
Pack Quantity10
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for F3 PACK 0-9
1 Product Found
Technical Specifications
Label Type
Self Adhesive
Label Width
14mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Label Height
19mm
Label Diameter
-
Label Legend
0-9
Pack Quantity
10
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045