Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM3,101.850 |
5+ | RM3,039.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM3,101.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No19509 B59250
Order Code4168013
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA0.83mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size42 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.001mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.001mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.83mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
42 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.32772