Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM986.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM986.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No4200UE.00100
Order Code1423250
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 0.286mm
Conductor MaterialCopper
Jacket MaterialPE
External Diameter4.7mm
Voltage Rating300V
Product Range-
Product Overview
The 4200UE.00100 is a 100m 2-core grey non-paired Unscreened Cable for use with security alarm. It has stranded bare copper conductor, PE insulation and FRNC sheath.
- CPR: Eca
- 13.8Ω/km Nominal resistance conductor
- 105 pF/m Nominal capacitance conductor to conductor at 1kHz
- 25N Maximum pulling tension
- -20 to 70˚C Operating temperature range
Applications
Industrial, Security
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.7mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.31mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.286mm
Jacket Material
PE
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.112