Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The MRG5903.10100 is a Coaxial Cable with copper clad steel inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 75 ±3Ω Mean characteristic impedance
- 84% Nominal velocity of propagation
- -30 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Wire Gauge
-
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
4.15mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.282