Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM7630150LFJTR
Order Code9431187
Product RangeHM76 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM7630150LFJTR
Order Code9431187
Product RangeHM76 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeHM76 Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width9.4mm
Product Height5.9mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
HM76 Series
Inductance Tolerance
± 20%
Product Width
9.4mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
-
DC Resistance Max
0.05ohm
Product Length
13.46mm
Product Height
5.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002