Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM7640470LFJTR
Order Code9431390
Product RangeHM76 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM7640470LFJTR
Order Code9431390
Product RangeHM76 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeHM76 Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length16.1mm
Product Width15.8mm
Product Height7.21mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
HM76 Series
Inductance Tolerance
± 20%
Product Width
15.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
-
DC Resistance Max
0.07ohm
Product Length
16.1mm
Product Height
7.21mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006