Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoGLP2-1200-R-54
Order Code4730389
Product RangeGLP2 Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.420 |
| 10+ | RM5.560 |
| 25+ | RM4.720 |
| 50+ | RM4.250 |
| 100+ | RM3.860 |
| 500+ | RM3.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoGLP2-1200-R-54
Order Code4730389
Product RangeGLP2 Series
Technical Datasheet
Length1.2"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeGLP2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1.2"
Light Pipe Shape
Circular with Convex Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
GLP2 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998