Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
2000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM6.730 |
10+ | RM4.520 |
25+ | RM3.810 |
50+ | RM3.470 |
100+ | RM3.150 |
500+ | RM3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM6.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3528RC
Order Code4728141
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If60mA
Forward Voltage2.2V
Wavelength Typ624nm
Luminous Intensity2.95cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
2.95cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
60mA
Wavelength Typ
624nm
Viewing Angle
120°
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322