Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
1000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.860 |
| 10+ | RM6.850 |
| 25+ | RM5.630 |
| 50+ | RM4.930 |
| 100+ | RM4.400 |
| 500+ | RM4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTLA5050RGB
Order Code4728133
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 12mA, G 12mA, B 12mA
Luminous Intensity / ColourR 300mcd, G 1cd, B 225mcd
Forward Voltage / ColourR 5V, G 5V, B 5V
Wavelength / ColourR 623nm, G 523nm, B 467nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 300mcd, G 1cd, B 225mcd
Wavelength / Colour
R 623nm, G 523nm, B 467nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 12mA, G 12mA, B 12mA
Forward Voltage / Colour
R 5V, G 5V, B 5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345