Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVSL 400/24-10
Order Code4209587
Product RangePVSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,698.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,698.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSL 400/24-10
Order Code4209587
Product RangePVSL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max288W
Output Voltage - Output 148VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVSL 400/24-10 is a PVSL 400 series primary switched mode power supply with line monitor. Primary switched mode power supply with high power reserves for all automation requirements with a variety of parameter setting and display functions, including output current and output voltage monitoring. Intelligent additional functions for the input power to replace a variety of external devices such as diagnostic voltmeter, phase meter, hour meter. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- RS-232 interface, LCD, power input monitoring
- 3 LEDs and active signal outputs to indicate operating status
- Top boost to trip conventional circuit breakers, up to 200 % real power boost for 4seconds
- Stabilised and adjustable output voltage, output current and output voltage monitoring
- Service-friendly spring-loaded connector system, panel installation on mounting rails
- Input rated voltage is 3 x 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 10A, efficiency is 91.7% typical
- UL/CSA 60950 recognised, UL 508 listed approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 57mm width x 127mm height x 179.5mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
288W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
PVSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5