Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM573.600 |
5+ | RM562.130 |
10+ | RM550.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM573.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No92385250.HMT1
Order Code4569707
Product RangeALU-TOPLINE Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric86.2mm
External Width - Metric232.6mm
External Depth - Metric250mm
IP RatingIP65
Body ColourNatural
NEMA RatingNEMA 3
External Height - Imperial3.39"
External Width - Imperial9.16"
External Depth - Imperial9.84"
Product RangeALU-TOPLINE Series
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
86.2mm
External Depth - Metric
250mm
Body Colour
Natural
External Height - Imperial
3.39"
External Depth - Imperial
9.84"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
232.6mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
9.16"
Product Range
ALU-TOPLINE Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52