Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOST
Manufacturer Part No624040
Order Code4453300
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOST
Manufacturer Part No624040
Order Code4453300
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length302mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 624040
1 Product Found
Technical Specifications
Tip Size
3.5mm
Overall Length
302mm
SVHC
To Be Advised
Blade Length
100mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038