Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-560H-RC
Order Code1693400
Product Range2200LL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-560H-RC
Order Code1693400
Product Range2200LL Series
Technical Datasheet
Product Range2200LL Series
Inductance56µH
RMS Current (Irms)9.8A
DC Resistance Max0.013ohm
Inductance Tolerance 15%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2200LL Series
RMS Current (Irms)
9.8A
Inductance Tolerance
15%
Inductance
56µH
DC Resistance Max
0.013ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025183