Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2211-V-RC
Order Code1183486
Product Range2200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2211-V-RC
Order Code1183486
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance68µH
RMS Current (Irms)4.9A
DC Resistance Max0.046ohm
Inductance Tolerance 15%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
4.9A
Inductance Tolerance
15%
Inductance
68µH
DC Resistance Max
0.046ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014