Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F501AF-RC
Order Code1653712
Product Range70F Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F501AF-RC
Order Code1653712
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance500mH
DC Current Rating30mA
DC Resistance Max736ohm
Inductance Tolerance± 5%
Self Resonant Frequency52kHz
Product Overview
The 70F501AF-RC is a subminiature RF Choke/Inductor with ferrite core and universal wound. This 70F series varnished choke designed for demand of high-reliability ultra-miniature components. Coils impregnated with moisture-resistant lacquer. Specification "Q" denotes quality factor. Supports 0.025MHz test frequency and ±5% inductance tolerance.
- High Q, high self-resonant frequency
- High voltage
Applications
Power Management
Notes
Current to cause 35°C maximum temperature rise.
Technical Specifications
Product Range
70F Series
DC Current Rating
30mA
Inductance Tolerance
± 5%
Inductance
500mH
DC Resistance Max
736ohm
Self Resonant Frequency
52kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01182