Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-154-RC
Order Code1795434
Product Range9250A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-154-RC
Order Code1795434
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance150µH
DC Current Rating140mA
DC Resistance Max4.1ohm
Inductance Tolerance 10%
Self Resonant Frequency8.5MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
9250A Series
DC Current Rating
140mA
Inductance Tolerance
10%
SVHC
No SVHC (14-Jun-2023)
Inductance
150µH
DC Resistance Max
4.1ohm
Self Resonant Frequency
8.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84511000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638