Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-60-SMLF-H
Order Code2899453
Product RangeTRIGARD 2036-xx-SM-H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-60-SMLF-H
Order Code2899453
Product RangeTRIGARD 2036-xx-SM-H
Technical Datasheet
Product RangeTRIGARD 2036-xx-SM-H
DC Breakover Voltage600V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
TRIGARD 2036-xx-SM-H
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
20kA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73