Print Page
148 In Stock
Need more?
148 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM409.460 |
2+ | RM380.160 |
3+ | RM353.590 |
5+ | RM335.430 |
10+ | RM317.440 |
20+ | RM304.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM409.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No83A1A-B28-J15L
Order Code1692629
Product Range83 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range83 Series
Potentiometer MountingThrough Hole
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length41.28mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min1°C
Operating Temperature Max125°C
Product Overview
The 83A1A-B28-J15L is a 10-turn 1-gang through-hole Precision Rotary Potentiometer with wirewound element. It is compatible with other members of the model 80 series. The 5/8-inch square potentiometer offers essentially infinite resolution, linear track taper and screwdriver slot adjustment.
- 4000000 Shaft rotational life
- IP40 Protection rating
- 1 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
Precision
Potentiometer Terminals
PC Pin
Product Length
41.28mm
Product Height
15.88mm
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
1W
Product Range
83 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
1°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01