Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY17-102JALF
Order Code1768299
Product RangeCAY17 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY17-102JALF
Order Code1768299
Product RangeCAY17 Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor31mW
Temperature Coefficient± 250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.64mm
Power Rating31mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY17 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
1kohm
No. of Resistors
8Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.64mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
31mW
Product Width
1.6mm
Product Range
CAY17 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032