Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-3300ELF.
Order Code3494531
Product RangeCMP Series
Technical Datasheet
760 In Stock
Need more?
760 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.325 |
100+ | RM0.276 |
500+ | RM0.199 |
1000+ | RM0.175 |
2500+ | RM0.156 |
5000+ | RM0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-3300ELF.
Order Code3494531
Product RangeCMP Series
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package0805 [2012 Metric]
Resistor TypeAnti-Surge
Product RangeCMP Series
Voltage Rating200V
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
Anti-Surge
Voltage Rating
200V
Resistor Case / Package
0805 [2012 Metric]
Product Range
CMP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029