Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoECW1J-B24-AC0024.
Order Code109113
Product RangeECW
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
No. of Detents24 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeECW
Rotational Life Cycles200000
Shaft TypeSlotted End
Supply Voltage Min-
Supply Voltage Max-
IP RatingIP40
TerminationSolder Pin
Alternatives for ECW1J-B24-AC0024.
2 Products Found
Technical Specifications
Encoder Technology
Mechanical
No. of Detents
24 Detents
Encoder Output
Quadrature
Product Range
ECW
Shaft Type
Slotted End
Supply Voltage Max
-
Termination
Solder Pin
Encoder Type
Incremental
Orientation
Vertical
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
200000
Supply Voltage Min
-
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02126