Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM127SH-100M-RC
Order Code4738515
Product RangePM127SH Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM12.060 |
10+ | RM7.960 |
50+ | RM6.840 |
100+ | RM5.040 |
200+ | RM4.350 |
400+ | RM3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM127SH-100M-RC
Order Code4738515
Product RangePM127SH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangePM127SH Series
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PM127SH Series
DC Resistance Max
0.0195ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
6A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747