Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR220-4SAR010J
Order Code1435961
Product RangePWR220 S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220-4SAR010J
Order Code1435961
Product RangePWR220 S Series
Technical Datasheet
Resistance0.01ohm
Product RangePWR220 S Series
Resistor Case / PackageTO-220
Power Rating1.5W
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length10.16mm
Product Width12.7mm
Product Height4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
TO-220
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PWR220 S Series
Power Rating
1.5W
Resistor Technology
Metal Foil
Product Length
10.16mm
Product Height
4mm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002