Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-270YL
Order Code4738519
Product RangeSDR0604 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM5.040 |
50+ | RM2.050 |
100+ | RM1.990 |
250+ | RM1.740 |
500+ | RM1.530 |
1200+ | RM1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-270YL
Order Code4738519
Product RangeSDR0604 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeSDR0604 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.22ohm
Inductance Tolerance± 15%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.22ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747