Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812TL050TS
Order Code4723161
Product RangeSF-3812TL-TS Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM6.490 |
| 50+ | RM5.240 |
| 250+ | RM4.760 |
| 500+ | RM4.570 |
| 1000+ | RM4.460 |
| 2000+ | RM4.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM32.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TL050TS
Order Code4723161
Product RangeSF-3812TL-TS Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSF-3812TL-TS Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
SF-3812TL-TS Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747