Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-220M
Order Code4738529
Product RangeSRN3015 Series
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.670 |
| 50+ | RM1.320 |
| 250+ | RM1.050 |
| 500+ | RM0.992 |
| 1000+ | RM0.933 |
| 2000+ | RM0.869 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-220M
Order Code4738529
Product RangeSRN3015 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)580mA
Product RangeSRN3015 Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.622ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
DC Resistance Max
0.622ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
580mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747