Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-221M
Order Code4738535
Product RangeSRN4018 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | RM3.300 |
50+ | RM2.180 |
250+ | RM1.360 |
500+ | RM1.290 |
1500+ | RM1.040 |
3000+ | RM0.989 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM16.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-221M
Order Code4738535
Product RangeSRN4018 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)280mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeSRN4018 Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max3.552ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
DC Resistance Max
3.552ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
300mA
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747