Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020T-1R0M
Order Code4737267
Product RangeSRP4020T Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | RM3.180 |
50+ | RM2.630 |
250+ | RM2.170 |
500+ | RM1.990 |
1500+ | RM1.800 |
3000+ | RM1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM15.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020T-1R0M
Order Code4737267
Product RangeSRP4020T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.6A
Product RangeSRP4020T Series
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP4020T Series
DC Resistance Max
0.0185ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
10.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001