Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210-8R2Y
Order Code4738559
Product RangeSRR1210 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM12.870 |
10+ | RM8.520 |
50+ | RM7.270 |
100+ | RM5.350 |
250+ | RM4.660 |
500+ | RM4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-8R2Y
Order Code4738559
Product RangeSRR1210 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeSRR1210 Series
Inductor Case / Package0504 [1210 Metric]
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height10mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.017ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
7.5A
Inductor Case / Package
0504 [1210 Metric]
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747