Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-331K.
Order Code1682496
Product RangeSRR1240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM4.550 |
10+ | RM3.850 |
50+ | RM3.450 |
200+ | RM3.260 |
400+ | RM3.060 |
800+ | RM2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-331K.
Order Code1682496
Product RangeSRR1240 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeSRR1240 Series
DC Resistance Max0.95ohm
Inductance Tolerance 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductance Tolerance
10%
Product Width
12.5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
DC Resistance Max
0.95ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate