Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6038-390Y
Order Code2617185
Product RangeSRR6038 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-390Y
Order Code2617185
Product RangeSRR6038 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRR6038 Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
DC Resistance Max
0.138ohm
Product Length
6.8mm
Product Height
3.8mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
30%
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001371