Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038-2R2Y
Order Code1463508
Product RangeSRU1038 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-2R2Y
Order Code1463508
Product RangeSRU1038 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRU1038 Series
DC Resistance Max7700µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductance Tolerance
± 30%
Product Width
10mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
6.5A
DC Resistance Max
7700µohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001