Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038-3R5Y
Order Code1463514
Product RangeSRU1038 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-3R5Y
Order Code1463514
Product RangeSRU1038 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRU1038 Series
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductance Tolerance
± 30%
Product Width
10mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
DC Resistance Max
0.0115ohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001