Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU6025-221Y
Order Code1362110
Product RangeSRU6025 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025-221Y
Order Code1362110
Product RangeSRU6025 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRU6025 Series
DC Resistance Max1.25ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRU6025 Series
Inductance Tolerance
± 30%
Product Width
6.2mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
240mA
DC Resistance Max
1.25ohm
Product Length
6.5mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094