Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No60-12-NO-R-BO
Order Code4953113
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No60-12-NO-R-BO
Order Code4953113
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric64mm
External Depth - Metric112mm
IP Rating-
Body ColourBone
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.52"
External Depth - Imperial4.41"
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23mm
External Depth - Metric
112mm
Body Colour
Bone
External Height - Imperial
0.91"
External Depth - Imperial
4.41"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048