Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoSEC332 RP
Order Code1377112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoSEC332 RP
Order Code1377112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeSecurity Notice
Sign LegendSecurity Surveillance
Sign Material-
External Height400mm
External Width300mm
Sign ColourBlack on White
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Security Notice
Sign Material
-
External Width
300mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Security Surveillance
External Height
400mm
Sign Colour
Black on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02