Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-RGB-3053
Order Code4752056
Product RangeChip LED Series
Technical Datasheet
2,960 In Stock
Need more?
2960 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM1.670 |
10+ | RM1.130 |
100+ | RM0.798 |
500+ | RM0.671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM8.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-RGB-3053
Order Code4752056
Product RangeChip LED Series
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle150°
Lens ShapeDome
Forward Current / ColourR 9.8mA, TG 7mA, B 6mA
Luminous Intensity / ColourR 160mcd, G 500mcd, B 80mcd
Forward Voltage / ColourR 2V, G 2.7V, B 2.8V
Wavelength / ColourR 620nm, G 527nm, B 470nm
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 160mcd, G 500mcd, B 80mcd
Wavelength / Colour
R 620nm, G 527nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
150°
Forward Current / Colour
R 9.8mA, TG 7mA, B 6mA
Forward Voltage / Colour
R 2V, G 2.7V, B 2.8V
Product Range
Chip LED Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005